Manufacturer Part #
KC2520B24.0000C10E00
KC2520B Series 24 MHz 2.5 x 2 mm 1.6 to 3.63 V ±50 ppm SMT Clock Oscillator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX KC2520B24.0000C10E00 - Technical Attributes
Attributes Table
| Operating Frequency: | 24MHz |
| Frequency Stability: | ±50ppm |
| Supply Voltage: | 1.6V to 3.63V |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 2.5mm x W 2mm x H 0.7mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000+
$0.72
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount