text.skipToContent text.skipToNavigation

Manufacturer Part #

SG3225VAN 156.250000M-KEGA3

XTAL OSC 2.5~3.3V +/-30PPM -40~85C 250TR

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America SG3225VAN 156.250000M-KEGA3 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 156.25MHz
Frequency Stability: ±30ppm
Supply Voltage: 2.5V to 3.3V
Supply Current: 30mA
Symmetry: 45% to 55%
Output Type: LVDS
Operating Temp Range: -40°C to +85°C
Rise Time: 0.3ns
Fall Time: 0.3ns
Dimension: L  3.2mm x W  2.5mm x H  1.05mm
No of Terminals: 6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,092.50
USD
Quantity
Unit Price
250+
$4.37
Product Variant Information section