Manufacturer Part #
TC25N5I32K7680
TC25 Series 32.768 kHz 2.5 x 2 x 1 mm 2.5 V ±25 ppm Ceramic Clock Oscillator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | CTS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
CTS TC25N5I32K7680 - Technical Attributes
Attributes Table
| Operating Frequency: | 32.768kHz |
| Frequency Stability: | ±25ppm |
| Supply Voltage: | 2.5V |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | L 2.5mm x W 2mm x H 1mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1,000+
$0.71
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount