Manufacturer Part #
XLH330038.000000I
38 MHz, HCMOS 3.3V, 100 ppm Standard Clock Oscillator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas XLH330038.000000I - Technical Attributes
Attributes Table
| Oscillator Type: | XO Standard |
| Operating Frequency: | 38MHz |
| Frequency Stability: | ±100ppm |
| Supply Voltage: | 3.3V |
| Supply Current: | 35mA |
| Load Capacitance: | 15pF |
| Output Type: | HCMOS |
| Operating Temp Range: | -40°C to +85°C |
| Duty Cycle-Max: | 55% |
| Dimension: | L 3.2mm x W 2.5mm x H 1mm |
| No of Terminals: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount