text.skipToContent text.skipToNavigation

Manufacturer Part #

XLH536003.686400I

Standard Clock Oscillators 3.6864MHz 3.3Volt 25ppm -40C to 85C

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Renesas XLH536003.686400I - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 3.6864MHz
Frequency Stability: ±25ppm
Supply Voltage: 3.3V
Supply Current: 32mA
Load Capacitance: 15pF
Output Type: HCMOS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Dimension: L  5.15mm x W  3.35mm x H  1.4mm
No of Terminals: 6
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,330.00
USD
Quantity
Unit Price
1,000+
$1.33
Product Variant Information section