text.skipToContent text.skipToNavigation

Manufacturer Part #

XLP536156.250000I

XLP Series 5 x 3.2 mm 156.25 MHz 3.3 V ±25 ppm -40 to +85°C XO LVPECL Oscillator

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas XLP536156.250000I - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 156.25MHz
Frequency Stability: ±25ppm
Supply Voltage: 3.3V
Supply Current: 120mA
Symmetry: 55%
Output Type: LVPECL
Operating Temp Range: -40°C to +85°C
Rise Time: 400ps
Fall Time: 400ps
No of Terminals: 6
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,600.00
USD
Quantity
Unit Price
1,000+
$1.60
Product Variant Information section