text.skipToContent text.skipToNavigation

Manufacturer Part #

AWSCR-20.00CW-T

AWSCR Series 20MHz 10pF -25°C ~ 85°C 2.50mm x 2.00mm Ceramic Resonator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AWSCR-20.00CW-T - Technical Attributes
Attributes Table
Operating Frequency: 20MHz
Load Capacitance: 10pF
Frequency Tolerance: ±0.5%
Temperature Stability: ±0.2%
Operating Temp Range: -25°C to +85°C
Aging (First Year): ±0.2ppm
Storage Temperature Range: -55°C to +85°C
No of Pins: 3
Dimension: L  2.5mm x W  2mm
Moisture Sensitivity Level: 1
Package Style:  SMD-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,350.00
USD
Quantity
Unit Price
3,000
$0.23
6,000
$0.225
15,000+
$0.22
Product Variant Information section