Manufacturer Part #
CSTCR6M00G53-R0
CSTCR 6 MHz 15 PF ± 0.5 % 2.5 X 2 mm Built-in Capacitor SMT Resonator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata CSTCR6M00G53-R0 - Technical Attributes
Attributes Table
| Operating Frequency: | 6MHz |
| Load Capacitance: | 15pF |
| Frequency Tolerance: | ±0.5% |
| Temperature Stability: | ±0.2% |
| Operating Temp Range: | -20°C to +80°C |
| Aging (First Year): | ±0.1ppm |
| No of Pins: | 3 |
| Dimension: | L 4.5mm x W 2mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
3,000+
$0.158
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.158 / Stock: 0 Qty: 3,000+$0.158 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.158 / Stock: 0 Qty: 3,000+$0.158 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.158 / Stock: 0 Qty: 3,000+$0.158 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.158 / Stock: 0 Qty: 3,000+$0.158 Stock: 0
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount