Manufacturer Part #
CSTLS4M00G53-A0
CSTLS 4 MHz 2.5 X 2 mm Built-in Capacitor Through Hole Resonator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Ammo Pack Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata CSTLS4M00G53-A0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Murata CSTLS4M00G53-A0 - Technical Attributes
Attributes Table
| Operating Frequency: | 4MHz |
| Load Capacitance: | 15pF |
| Frequency Tolerance: | ±0.5% |
| Temperature Stability: | -20% to +80% |
| Operating Temp Range: | -20°C to +80°C |
| No of Pins: | 3 |
| Dimension: | L 8mm x W 3mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.0902
4,000
$0.0884
6,000
$0.0874
8,000+
$0.0862
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Mounting Method:
Through Hole