Manufacturer Part #
CSTLS50M0X51-B0
CSTLS 50 MHz 2.5 X 2 mm Built-in Capacitor Through Hole Resonator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata CSTLS50M0X51-B0 - Technical Attributes
Attributes Table
| Operating Frequency: | 50MHz |
| Load Capacitance: | 5pF |
| Frequency Tolerance: | ±0.5% |
| Temperature Stability: | ±0.2% |
| Operating Temp Range: | -20°C to +80°C |
| No of Pins: | 3 |
| Dimension: | L 5.5mm x W 3mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.215
200
$0.21
400
$0.205
1,250
$0.20
2,500+
$0.196
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole