text.skipToContent text.skipToNavigation

Manufacturer Part #

XRCGB25M000F3M00R0

XRCGB Series 25 MHz ±30 ppm 6 pF -30 to +85 °C Surface Mount Crystal

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata XRCGB25M000F3M00R0 - Technical Attributes
Attributes Table
Operating Frequency: 25MHz
Load Capacitance: 6pF
Frequency Tolerance: ±30%
Temperature Stability: ±40%
Operating Temp Range: -30°C to +85°C
No of Pins: 4
Dimension: L  2mm x W  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$318.00
USD
Quantity
Unit Price
3,000
$0.106
6,000
$0.105
9,000
$0.104
15,000
$0.103
30,000+
$0.101