Manufacturer Part #
XRCGB25M000F3M00R0
XRCGB Series 25 MHz ±30 ppm 6 pF -30 to +85 °C Surface Mount Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2602 | ||||||||||
Product Specification Section
Murata XRCGB25M000F3M00R0 - Technical Attributes
Attributes Table
| Operating Frequency: | 25MHz |
| Load Capacitance: | 6pF |
| Frequency Tolerance: | ±30% |
| Temperature Stability: | ±40% |
| Operating Temp Range: | -30°C to +85°C |
| No of Pins: | 4 |
| Dimension: | L 2mm x W 1.6mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.136
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount