Manufacturer Part #
FAN3224TMPX
FAN3224 Series Dual 18 V -5 A Surface Mount Low Side Driver - MLP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:MLP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FAN3224TMPX - Technical Attributes
Attributes Table
| Configuration: | Low Side |
| No of Outputs: | Dual |
| Output Current: | 5A |
| Output Impedance: | 100kΩ |
| Peak Output Current: | -5A |
| Supply Voltage-Max: | 18V |
| Rated Power Dissipation: | 0.54W |
| Rise Time: | 12ns |
| Fall Time: | 9ns |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | MLP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The FAN3224TMPX is a FAN3224 Series Dual 18 V 4 A High Speed Low Side Gate Driver - MLP-8 .
The FAN3223-25 family of dual 4A gate drivers is designed to drive N-channel enhancement-mode MOSFETs in low-side switching applications by providing high peak current pulses during the short switching intervals. The driver is available with either TTL or CMOS input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output LOW until the supply voltage is within the operating range.
Product Features:
- Industry-Standard Pinouts
- 4.5 to 18V Operating Range
- 5A Peak Sink/Source at VDD = 12V
- 4.3A Sink / 2.8A Source at VOUT = 6V
- Choice of TTL or CMOS Input Thresholds
- Three Versions of Dual Independent Drivers:
- Dual Inverting + Enable (FAN3223)
- Dual Non-Inverting + Enable (FAN3224)
- Dual-Inputs(FAN3225)
- Internal Resistors Turn Driver Off If No Inputs
- MillerDrive™ Technology
Applications:
- Switch-Mode Power supplies
- High-Efficiency Mosfet Switching
- Synchronous Rectifier Circuits
- DC to Dc Converters
- Motor Control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$0.90
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MLP-8
Mounting Method:
Surface Mount