text.skipToContent text.skipToNavigation

Manufacturer Part #

IGB50N60TATMA1

IGBT Transistors LOW LOSS IGBT TECH 600V 50A

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IGB50N60TATMA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 90A
Power Dissipation-Tot: 333W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 150A
Collector - Emitter Saturation Voltage: 1.5V
Turn-on Delay Time: 26ns
Turn-off Delay Time: 299ns
Qg Gate Charge: 310nC
Leakage Current: 100nA
Input Capacitance: 3140pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,630.00
USD
Quantity
Unit Price
1,000
$2.63
2,000
$2.61
3,000+
$2.59
Product Variant Information section