text.skipToContent text.skipToNavigation

Manufacturer Part #

981TR

981TR Series Stereo Surface Mount Audio Jack for 3.5 mm Plug

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 981TR - Technical Attributes
Attributes Table
Gender: Female Receptacle
No of Positions: 5
Mating Type: Push Pull
Termination: Surface Mount
Features & Applications
 The 981TR is a Stereo Surface Mount Audio Jack for 3.5 mm Plug. These low profile and compact Surface Mount Stereo Jacks are available in 2.5mm and 3.5mm versions with 2.5mm and 3.5mm stereo plugs, and are manufactured in both stereo and mono configurations .

Product Features:

  • Housing: Polyamide
  • Ground Terminal: 0.012 [0.30] Brass, Gold Flash 
  • Spring Contacts: 0.008 [0.20] Phosphor Bronze, Gold Flash
  • Shunt Terminals: 0.012 [0.30] Brass, Gold Flash 
  • Tape & Reel Specimens: 24mm wide, 16mm pitch, 15 inch reel (800 pieces per reel)
  • Designed for reliable interface with audio equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,680.00
USD
Quantity
Unit Price
4,000+
$1.42
Product Variant Information section