text.skipToContent text.skipToNavigation

Manufacturer Part #

SJ-43515TS

3.50mm (0.141", 1/8", Mini Plug) (4 Conductor)Jack Stereo Headphone Connector

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Date Code:
Product Specification Section
Same Sky - CUI Devices SJ-43515TS - Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Stereo
Gender: Female
No of Positions: 4
Shielding: No
Mating Type: Push Pull
Rated Voltage: 12V
Rated Current: 1A
Color: Black
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Withstand Voltage: 500VAC
Termination: Solder
Operating Temp Range: -25°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1080
Multiple Of:
270
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$718.20
USD
Quantity
Unit Price
1,080
$0.665
2,160+
$0.65