Manufacturer Part #
SJ1-2503A
2.5 mm, Stereo, Right Angle 3 Conductor 0 Internal Switches Audio Jack Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:288 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Same Sky - CUI Devices SJ1-2503A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices SJ1-2503A - Technical Attributes
Attributes Table
| Type: | Phone-Jack |
| Signal Line: | Stereo |
| Gender: | Female |
| No of Positions: | 3 |
| Shielding: | No |
| Rated Voltage: | 12V |
| Rated Current: | 1A |
| Contact Material: | Brass; Copper Alloy |
| Insulation Resistance: | 100MΩ |
| Contact Resistance: | 50mΩ |
| Withstand Voltage: | 500VAC |
| Termination: | Solder |
| Operating Temp Range: | -25°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Through Hole |
Features & Applications
The SJ1-2503A is a 2.5 mm and 12 V Right angle Stereo Audio Jack with horizontal orientation.
Specifications:
- Audio Standard : 2.5 mm
- Connector Type : Jack
- Mounting Style : Through Hole
- Number of Conductors : 3
- Orientation : Horizontal
- Voltage Rating (Vdc) : 12 V
- Current Rating : 1 A
- Shielding : No
- Internal Switch(es) : 0
- Number of Ports : 1
- Color : Black
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
50
$0.36
150
$0.355
400
$0.345
1,000
$0.34
2,500+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
288 per Tray
Mounting Method:
Through Hole