Manufacturer Part #
HJ-19PFFR-QS7001
HDMI, JACK, 19, FRONT FASTENED F CONNECTOR F PIN RA LOCK
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol LTW | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol LTW HJ-19PFFR-QS7001 - Technical Attributes
Attributes Table
| Style: | Shielded Jack |
| No of Positions: | 19 |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
3
$8.44
10
$8.36
25
$8.29
75
$8.21
150+
$8.12
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount