text.skipToContent text.skipToNavigation

Manufacturer Part #

09032966821

Type C 96 Position 2.54 mm Pitch Female Straight Connector DIN 41612

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
HARTING 09032966821 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Receptacle
No of Positions: 96
Pitch: 2.54 mm
Termination: Wire Wrap
Mounting Method: Through Hole
Features & Applications
DIN 41612 signal connectors encompass the types B, C, M, Q and R with the complementary types 2B, 2C, 2Q, R(HE 11) and 2R for various termination technologies (solder, crimp, press-fit and SMC).DIN41612 Type C 09032966821 is a 96 position,female, 2.54mm connector with 13mm wrap posts.
Pricing Section
Global Stock:
460
USA:
460
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.26
USD
Quantity
Unit Price
1
$8.26
5
$8.15
20
$8.05
50
$7.99
125+
$7.87
Product Variant Information section