text.skipToContent text.skipToNavigation

Manufacturer Part #

09061316922

24 + 7 Position Male Right Angle 10.16 mm Right Angle Male DIN Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2223
Product Specification Section
HARTING 09061316922 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Plug
No of Positions: 31
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Features & Applications
DIN 41612 power connectors encompass the types D,E,F and H with the complementary types FM,2F,H3 and MH.The connectors are available for various termination technologies: solder,crimp,press-in,cageclamp,wire wrap and faston.DIN41612 Type MH  9061316922 is a 24+7 position,male, 2.54mm connector with angled solder pins.
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$152.40
USD
Quantity
Unit Price
20
$7.62
40
$7.58
80
$7.54
100
$7.52
300+
$7.44
Product Variant Information section