text.skipToContent text.skipToNavigation

Manufacturer Part #

1-5530843-8

60 Position 2.54 mm Spacing Vertical Mount Angle CardEdge Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
TE Connectivity 1-5530843-8 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 60
Pitch: 2.54 mm
Termination: Through Hole
Pricing Section
Global Stock:
648
USA:
648
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
324
Multiple Of:
324
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$968.76
USD
Quantity
Unit Price
324+
$2.99
Product Variant Information section