Manufacturer Part #
2057630-1
148 Position Pluggable Belly to Belly Double Sided CFP Receptacle Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:150 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2057630-1 - Technical Attributes
Attributes Table
| Type: | Board to Board |
| Style/Orientation: | Receptacle |
| No of Positions: | 148 |
| Termination: | Surface Mount |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
150+
$36.22
Product Variant Information section
Available Packaging
Package Qty:
150 per Reel
Mounting Method:
Surface Mount