Manufacturer Part #
2199230-8
67 PIN 2 ROW RA .5 MM CARD EDGE SOCKET TR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
TE Connectivity 2199230-8 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Product Description:M.2 0.5PITCH CONNECTORSGeneral Description of ChangesThe listed part numbers will be transferred from
DO NOT ISSUE:*** Cancel PCN-25-247235 : FPCN 11694 & 114275 ***These PCNs were NOT issued.Product Description: M.2 0.5PITCH CONNECTORSGeneral Description of ChangesCancel PCN-25-247235Reason for Cancellation:Cancelling as the First Ship Date od Changed Items is incorrect - 2026-09-15 A new PCN will be released with the correct date - 2025-09-15
DO NOT ISSUE: PCN is being recalled, See PCN 114402Description of ChangesThe listed part numbers will be transferred from
DO NOT ISSUE: PCN is being recalled, See PCN 114402General Description of ChangesThe listed part numbers will be transferred from
Part Status:
TE Connectivity 2199230-8 - Technical Attributes
| Type: | Board to Board |
| Style/Orientation: | Right Angle Header/Plug |
| No of Positions: | 67 |
| No of Rows: | 2 |
| Pitch: | 0.5 mm |
| Termination: | Solder |
| Material: | Thermoplastic Resin |
| Contact Plating: | Gold |
| Current Rating: | 0.5A |
| Operating Temp Range: | -40°C to +80°C |
| Voltage Rating: | 50V |
| Color: | Black |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount