text.skipToContent text.skipToNavigation

Manufacturer Part #

307-012-520-202

307 Series 12 Position 2 Row 0.156 in Pitch Female Dual Edge Card Edge Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 307-012-520-202 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 12
Pitch: 0.156 in
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Features & Applications

The 307-012-520-202 is a part of 307 Series 0.156 inch 12 postion Dual row green color Board to Board Receptacle Card Edge Connectors

Features:

  • UL recognized
  • .156 (3.96) contact spacing x .200 (5.08) row spacing
  • Accepts .062 (1.57) nominal thickness P.C. board
  • Low profile insulator body, .460 (11.68)
  • Contact termination options include :
    • P.C. tail, wire hole, wire wrap, 90 degree & extender board bends 
  • Single or dual row configurations
  • Large variety of mounting options
  • Pre-assembled card guides available
  • Accepts between contact and in-contact polarizing keys

Specifications:

  • Insulator Material: thermoplastic polyester, UL 94V-0
  • Contact Material: copper, nickel, tin alloy, CA-725
  • Contact Plating: gold on the mating area, tin on the contact tails, nickel underplate
  • Current Rating: 5 amperes continuous
  • Contact Resistance: 10 milliohms maximum
  • Dielectric Withstanding Voltage: 1800 V AC rms @ sea level between adjacent contacts
  • Insulation Resistance: 5000 megohms minimum
  • Operating Temperature: -65 to +105 degrees C
  • Insertion Force: 16 oz (4.45 N)
  • Withdrawal Force: 1 oz (0.28 N)

Applications:

  • Industrial
  • Data communications

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$90.75
USD
Quantity
Unit Price
10
$3.67
25
$3.63
50
$3.59
150
$3.53
300+
$3.45
Product Variant Information section