Manufacturer Part #
438-029-000-112
29Position Cardedge Connectors W/O Contacts
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 438-029-000-112 - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| No of Positions: | 29 |
| Pitch: | 5.08 mm |
| Contact Plating: | Gold |
| Contact Resistance: | 10mΩ |
| Current Rating: | 10A |
| Operating Temp Range: | -65°C to +125°C |
| Color: | Green |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
25
$6.08
50
$6.05
100
$6.02
125
$6.01
375+
$5.94
Product Variant Information section
Available Packaging
Package Qty:
25 per Box