text.skipToContent text.skipToNavigation

Manufacturer Part #

5100145-1

Type B 125 Position 2 mm Receptacle Right Angle Hard Metric PCB Mount Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5100145-1 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 125
Pitch: 2 mm
Termination: Solder
Mounting Method: Through Hole
Features & Applications

Types A, B and C female connectors will mate with respective vertical and right angle male connectors and with shrouds shown on pages 10 and 29. Type A has 110 contacts with center guiding and keying facility, type B has 125 contacts and type C has 55 contacts with end guiding feature.

All are end stackable without change of contact pitch according to the chart on page 9. Four levels of performance are offered; standard, reduced crosstalk, ground return shield and reduced crosstalk + ground return shields. Upper ground return shields are pre-fitted to receptacles; lower shields are supplied and fitted separately as required. 5+2 male connectors are used with ground return shield versions.

Features:

  • Connector
  • Connector Assembly
  • Connector Style = Receptacle
  • Type = Type B, 25 Column
  • Interface Type = 2 mm HM

 

 

Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
165
Multiple Of:
165
Total
$1,522.95
USD
Quantity
Unit Price
165+
$9.23
Product Variant Information section