text.skipToContent text.skipToNavigation

Manufacturer Part #

51721-10002406AALF

Conn Power HDR 24Power/6Signal POS 6.35mm/2.54mm Solder RA Thru-Hole 30 Terminal

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 51721-10002406AALF - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Right Angle Header/Plug
No of Positions: 30
No of Rows: 4
Pitch: 2.54 mm/6.35 mm
Termination: Solder
Material: Thermoplastic Resin
Contact Resistance: 20mΩ
Current Rating: 48A
Operating Temp Range: -55°C to +125°C
Voltage Rating: 200V
Color: Black
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
198
Multiple Of:
99
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,039.50
USD
Quantity
Unit Price
99
$5.28
198
$5.25
297
$5.23
396+
$5.21
Product Variant Information section