text.skipToContent text.skipToNavigation

Manufacturer Part #

5223008-2

60 Position Pitch 2 mm Right Angle Receptacle Press Fit Through Hole Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5223008-2 - Technical Attributes
Attributes Table
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 60
Pitch: 2 mm
Termination: Press-fit
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
480
Multiple Of:
480
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,089.60
USD
Quantity
Unit Price
480+
$8.52
Product Variant Information section