Manufacturer Part #
5646954-1
4 Position Plug Right Angle Through Hole Universal Power Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:38 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5646954-1 - Technical Attributes
Attributes Table
| Type: | Board to Board |
| Style/Orientation: | Right Angle Header/Plug |
| No of Positions: | 4 |
| Termination: | Solder Pins/Tails |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5
$5.42
20
$5.36
40
$5.33
125
$5.28
250+
$5.23
Product Variant Information section
Available Packaging
Package Qty:
38 per Tube
Mounting Method:
Through Hole