Manufacturer Part #
DIN-48MR-S33-A1C3
DIN 41612 48 Position Right Angle Triple Row 2.54mm Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1080 per Tray |
||||||||||
| Date Code: | |||||||||||
Adam Tech DIN-48MR-S33-A1C3 - Technical Attributes
| Type: | Board to Board |
| Style/Orientation: | Right Angle Header/Plug |
| No of Positions: | 48 |
| Pitch: | 2.54 mm |
| Termination: | Solder Pins/Tails |
Features & Applications
The DNR series or DIN 41612 Connector series from Adam Tech is a versatile two piece PCB connector set. The DNR series is a musty application connector that can be used in applications such as, Plug-in Card to Back Panel wiring, PCB to PCB attachment,and Peripheral connections for external interfaces. Features of this series include a multitude of body sizes and styles. Other options of the Adam Tech DNR series include, selective contact loading, make and break contacts, contact lead length choices, and contact plating variations in .100" or .200" centerline spacing.
DIN-48MR-S33-A1C3 is a 48 contact Male Pin style connector. This Right Angle, PCB mount, is a short body, 3 row, .100 pitch connector. This connector has standard .157" long solder tails with class III plating.
Available Packaging
Package Qty:
1080 per Tray