text.skipToContent text.skipToNavigation

Manufacturer Part #

DIN-96FR-L33-A1C3

DIN 41612 48 Position Right Angle Triple Row 2.54mm Recepticle

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech DIN-96FR-L33-A1C3 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 96
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Features & Applications
The DNR series or DIN 41612 Connector series from Adam Tech is a versatile two piece PCB connector set. The DNR series is a musty application connector that can be used in applications such as, Plug-in Card to Back Panel wiring, PCB to PCB attachment,and Peripheral connections for external interfaces. Features of this series include a multitude of body sizes and styles. Other options of the Adam Tech DNR series include, selective contact loading, make and break contacts, contact lead length choices, and contact plating variations in .100" or .200" centerline spacing. 

DIN-96FR-L33-A1C3 is a 96 contact female socket., This Right Angle, PCB mount, is a  long body, 3 row, .100 pitch connector. This connector has standard .157" long solder tails with class III plating. 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1008
Multiple Of:
1008
Total
$5,402.88
USD
Quantity
Unit Price
1,008+
$5.36
Product Variant Information section