Manufacturer Part #
EBC18MMBD
36 Position ( 2 x 18 ) 2.54 mm Right Angle Dual Readout Edgecard Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Sullins EBC18MMBD - Technical Attributes
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Right Angle Socket/Receptacle |
| No of Positions: | 36 |
| Pitch: | 2.54 mm |
| Termination: | Solder |
| Mounting Method: | Through Hole |
Features & Applications
Sullins manufactures male edgecard for use in dip solder applications, in straight with .200” row spacing or right angle includes .150” or .200” row spacing contact terminations. Sullins also offers wire wrap and card extender bend for straddle mount. There is a variety of contact option lengths to choose from or can request custom length if prefer.
Standard material for housing is manufactured in blue PBT. We also offer in PA9T for applications that requires longer processing time. Contact material used is Phosphor Bronze. There are 3 plating options to choose from that meet Rohs compliant standards.
Part can be used in applications that require 3 Amp Current Rating with operating temperatures that can range from -65oC to +150oC.
EBC18MMBD is a dual row 18 position, 36 contacts total, male edgecard, .100” contact centers, right angle dip solder termination with mounting ears.Insulator material PBT used in applications that require processing temperature 260°C, for 10 seconds maximum. Contacts are .025” square, plated with .000010” Gold on contact surface, .000100” pure tin, matte on termination and .000050” nickel underplate. Tail length is .180” from side of body after bend with .150” row spacing.
Further details of EBC18MMBD can be reviewed on Sullins drawing or catalog pages in the download center.
Available Packaging
Package Qty:
10 per Tray
Mounting Method:
Through Hole