Manufacturer Part #
EBC35DCWN
70 Position ( 2 x 35) 2.54 mm Center Dip Solder Dual Readout Edgecard Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins EBC35DCWN - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Receptacle |
| No of Positions: | 70 |
| No of Rows: | 2 |
| Pitch: | 2.54 mm |
| Termination: | Solder Pins/Tails |
| Material: | PBT |
| Contact Plating: | Gold |
| Current Rating: | 3A |
| Operating Temp Range: | -65°C to +125°C |
Features & Applications
The EBC35DCWN is a 3.96 mm 70 Pin Dual Row Dip Solder Right Angle Hairpin Bellow Card Edge Connector
product Features:
- PBT/Phosphor Bronze
- Operating Temperature: -65°C to +125°C
- Processing Temperature: 260° FOR 10 sec. MAX
- Contact Surface: .000010” Gold;
- Termination: .000100” Pure Tin, Matte
- .100” [2.54mm] Contact Centers
- 70 Total Contacts
- Dual Readout
- .100" long, .025” [.64mm] Square
- Dip Solder, Right Angle , Hairpin Bellow
- Mounting With .125" Hole, .250" Flush Ear
- -S189 Modification Right Angle with .200" row spacing
Specifications:
- Accommodates .062” ± .008” [1.57 ± .20] PCB
- Current Rating: 3 Amps per Contact
- Voltage Drop: 30 Milli Volts at Rated Current
- Molded-in Key available In-between or in Contact Key
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
5
$5.10
20
$5.00
40
$4.94
125
$4.86
250+
$4.75
Product Variant Information section
Available Packaging
Package Qty:
500 per Box