text.skipToContent text.skipToNavigation

Manufacturer Part #

EMC12DRXH

24 Position ( 2 x 12) 2.54 mm Center Dip Solder Dual Readout Card Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EMC12DRXH - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 24
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$69.40
USD
Quantity
Unit Price
4
$6.94
15
$6.87
30
$6.83
100
$6.76
200+
$6.69
Product Variant Information section