text.skipToContent text.skipToNavigation

Manufacturer Part #

MP-0156-18-DS-1

36 Position Dual Row (18 x 2) 3.96 mm Pitch Micro Plastic Card Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins MP-0156-18-DS-1 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight Socket/Receptacle
No of Positions: 36
Pitch: 3.96 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$690.40
USD
Quantity
Unit Price
80
$8.63
160
$8.58
240+
$8.53
Product Variant Information section