text.skipToContent text.skipToNavigation

Manufacturer Part #

RBB06DHHN

12 Position ( 2 x 6 ) 1.27 mm Staggered Dip Solder Dual Readout Card Edge

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins RBB06DHHN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight
No of Positions: 12
Pitch: 1.27 mm
Termination: Solder
Features & Applications

The RBB06DHHN Series is a 1.27 mm Contact Centers, .610” [15.49 mm] Insulator Height Dip Solder Card Extender SMT

Features:

  • PPS/Phosphor Bronze
  • Operating Temperature -65°C to +125°C
  • Processing Temperature 260°C FOR 120 sec MAX
  • contact surface .000010” Gold termination .000100” Pure Tin, Matte
  • .050” [1.27mm] Contact Centers
  • 12 Total Contacts
  • Dual Readout
  • Straight Staggered Thru Hole
  • No Mounting

Specifications:

  • Accommodates .062” ± .008” [1.57 ± .20] PC board
  • Molded-in key available
  • High reliability/high cycle hairpin bellows contact
  • 1 amp current rating per contact
  • 150 grams normal force minimum
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
41
Factory Lead Time:
3 Weeks
Minimum Order:
44
Multiple Of:
44
Total
$194.92
USD
Quantity
Unit Price
44
$4.43
88
$4.38
132
$4.36
220
$4.32
440+
$4.25
Product Variant Information section