text.skipToContent text.skipToNavigation

Manufacturer Part #

RBB60DHAS-S793

60 Position ( 11/49 ) 1.27 mm Staggered Dip Solder Right Angle Card Edge

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins RBB60DHAS-S793 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 60
Pitch: 1.27 mm
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$43.34
USD
Quantity
Unit Price
2
$21.67
5
$21.48
20
$21.19
30
$21.11
75+
$20.78
Product Variant Information section