Manufacturer Part #
RBC10DRTN
20 Position ( 2 x 10 ) 2.54 mm Center Dip Solder Dual Readout Edgecard Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins RBC10DRTN - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Receptacle |
| No of Positions: | 20 |
| Pitch: | 2.54 mm |
| Termination: | Solder Pins/Tails |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
100
$3.57
200
$3.54
300
$3.52
400
$3.51
500+
$3.46
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole