text.skipToContent text.skipToNavigation

Manufacturer Part #

RCA44DRSD-S888

44 Position 3.18 mm Pitch PC Board Mount Square DIP Solder CardEdge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins RCA44DRSD-S888 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
No of Positions: 44
Pitch: 3.18 mm
Termination: Solder
Mounting Method: Flush Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
11
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$136.50
USD
Quantity
Unit Price
10
$13.65
20
$13.57
40
$13.48
50
$13.45
150+
$13.28
Product Variant Information section