Manufacturer Part #
RCB20DHBN
20 Position (2 x 10) Dip Solder 1.27 mm Card Edge Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins RCB20DHBN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sullins RCB20DHBN - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Right Angle Socket/Receptacle |
| No of Positions: | 20 |
| Pitch: | 1.27 mm |
| Termination: | Solder Pins/Tails |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
10
$13.37
30
$13.24
40
$13.20
100
$13.10
150+
$12.99
Product Variant Information section
Available Packaging
Package Qty:
10 per Box