Manufacturer Part #
10132797-011100LF
10 Position SMD Gold Plug
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 10132797-011100LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 10132797-011100LF - Technical Attributes
Attributes Table
| Connector Type: | Plug |
| Style/Orientation: | Straight |
| No of Positions: | 10 |
| Pitch: | 0.5 mm |
| No of Rows: | 2 |
| Material Finish: | Gold |
| Color: | Black |
| Termination: | Solder |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1,500
$0.29
3,000
$0.285
6,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount