text.skipToContent text.skipToNavigation

Manufacturer Part #

10144518-044802LF

40 Position Connector Plug, Center Strip Contacts Surface Mount Gold

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Amphenol Communications Solutions 10144518-044802LF - Technical Attributes
Attributes Table
Connector Type: Header
Style/Orientation: Vertical
No of Positions: 40
Pitch: 0.8 mm
No of Rows: 2
Material Finish: Gold
Termination: Solder
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$321.00
USD
Quantity
Unit Price
600
$0.535
1,200
$0.53
1,800
$0.525
2,400
$0.52
3,000+
$0.51
Product Variant Information section