Manufacturer Part #
154719-E
SMCB 50 F AB VV 7-03 CL * H007 137 E002
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:280 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2338 | ||||||||||
Product Specification Section
TE Connectivity 154719-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 154719-E - Technical Attributes
Attributes Table
| Connector Type: | Receptacle |
| Style/Orientation: | Vertical |
| No of Positions: | 50 |
| Pitch: | 1.27 mm |
| No of Rows: | 2 |
| Color: | Black |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
280
$2.57
560+
$2.53
Product Variant Information section
Available Packaging
Package Qty:
280 per Reel
Mounting Method:
Surface Mount