text.skipToContent text.skipToNavigation

Manufacturer Part #

154808-E

SMCB 68 F AB VV 7-13 CL * H007 137 E002

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
TE Connectivity 154808-E - Technical Attributes
Attributes Table
Connector Type: Receptacle
Style/Orientation: Vertical
No of Positions: 68
Pitch: 1.27 mm
No of Rows: 2
Color: Black
Termination: Solder
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
280
USA:
280
840
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
280
Multiple Of:
280
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,086.40
USD
Quantity
Unit Price
280+
$3.88
Product Variant Information section