Manufacturer Part #
FX23-60P-0.5SV15
header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:84 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2338 | ||||||||||
Product Specification Section
Hirose Electric FX23-60P-0.5SV15 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric FX23-60P-0.5SV15 - Technical Attributes
Attributes Table
| Connector Type: | Header |
| Style/Orientation: | Vertical |
| No of Positions: | 60 |
| Pitch: | 0.5 mm |
| No of Rows: | 2 |
| Color: | Black |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
588
USA:
588
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
84
$2.69
168
$2.66
252
$2.65
336
$2.63
420+
$2.60
Product Variant Information section
Available Packaging
Package Qty:
84 per Tray
Mounting Method:
Surface Mount