Manufacturer Part #
1-2083075-1
NECTOR S Line Cable Assembly 2 Position HV-3 and LV-2 Plug-Pigtail
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Socket Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-2083075-1 - Technical Attributes
Attributes Table
| Connector Type: | Lighting |
| Length: | 610mm |
| Shielding: | No |
| Color: | White |
| No of Rows: | 1 |
| No of Positions: | 2 |
| Mounting Method: | Socket Mount |
Features & Applications
The 1-2083075-1 is a part of Nector Series Cable Assembly 2 Position 125 VAC White HV-3 SVT S line Plug to Pigtail Connector.
The Nector S Line connector is a small, power-to-luminaire connector designed to meet the lighting industry’s need for a compact, easy-to-install interconnect solution.
Applications:
- Lighting wiring in offices
- Kitchens
- Bathrooms
- Display cabinet
- Mountable Lightings
- Shop and Household furniture
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
35 Weeks
Quantity
Unit Price
100
$8.89
200+
$8.81
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Socket Mount