text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2083079-1

NECTOR S Line Cable Assembly LV-2 6-Way Distributor to Pigtail

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-2083079-1 - Technical Attributes
Attributes Table
Connector Type: Lighting
Length: 2.44m
Shielding: Yes
Color: White
No of Positions: 6
Features & Applications

The 1-2083079-1 is a part of Nector Series Cable Assembly 6 Way 42 VAC White LV-2 SVT S line Distributor Pigtail Connector.

The Nector S Line connector is a small, power-to-luminaire connector designed to meet the lighting industry’s need for a compact, easy-to-install interconnect solution.

Applications:

  • Lighting wiring in offices
  • Kitchens
  • Bathrooms
  • Display cabinet
  • Mountable Lightings
  • Shop and Household furniture

View the Available 1-20830 Series of Cable Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
150
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,252.50
USD
Quantity
Unit Price
75
$8.40
150
$8.35
225+
$8.31
Product Variant Information section