Manufacturer Part #
2337275-1
200A Double Ended Crown Clip Junior Cable Assembly - Black & Red
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Box Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2337275-1 - Technical Attributes
Attributes Table
| Shielding: | No |
| Color: | Black |
| No of Positions: | 2 |
| Operating Temp Range: | -20°C to +80°C |
| Wire Gauge: | AWG 6 |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
20
$20.74
40
$20.61
60
$20.53
80
$20.47
100+
$20.30
Product Variant Information section
Available Packaging
Package Qty:
20 per Box
Mounting Method:
Wire Mount