text.skipToContent text.skipToNavigation

Manufacturer Part #

2829472-1

NECTOR M 3 Position Socket 396.2 mm Single Ended Lighting Cable Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2829472-1 - Technical Attributes
Attributes Table
Connector Type: Lighting
Length: 396.2mm
Color: Black
No of Positions: 3
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$29.68
USD
Quantity
Unit Price
2
$14.84
5
$14.72
20
$14.53
40
$14.44
100+
$14.23
Product Variant Information section