Manufacturer Part #
3021013-10
10' Black USB 4P(A)/Male - USB 4P(B)/Male Cable Assembly
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Qualtek | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Qualtek 3021013-10 - Technical Attributes
Attributes Table
| Connector Type: | USB |
| Length: | 3.05m |
| Shielding: | Yes |
| Color: | Black |
| No of Rows: | 2 |
| No of Positions: | 4 |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
10
$3.40
25
$3.35
40
$3.32
100
$3.27
150+
$3.21
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Wire Mount